| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F11S L/C |
| SKU: | AAOMS27467T19F11S L/C |
MS27467T19F11S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, in shell size 19-11, offer robust connectivity in harsh environments with a wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug shell style and electroless nickel coating for durability, they ensure reliable performance in demanding applications. These female connectors, designed for wall and jam nut mounting, are constructed with high-strength aluminum shells and meet environment-resistant service class requirements. Please note that this assembly does not ship with contacts.