MS27467T19F32PD

Heilind Number:AAOMS27467T19F32PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F32PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F32PD
SKU:AAOMS27467T19F32PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility with options like front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections, with plating options including cadmium-free finishes. Constructed with high-strength aluminum shells, they provide durability in demanding applications. With a bayonet coupling and straight plug design, they are ideal for military and industrial use, meeting MIL-DTL-38999 I specifications.