| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F32P L/C |
| SKU: | AAOMS27467T19F32P L/C |
MS27467T19F32P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer ruggedized performance with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors ensure secure connections in demanding applications. Compliant with military specification MIL-DTL-38999 I, they guarantee reliability with a wide operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy assembly. Constructed with high strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. Ideal for aerospace, defense, and industrial uses, these connectors provide durable and efficient connectivity in critical systems. Please note that this assembly does not ship with contacts.