MS27467T19F32SA

Heilind Number:AAOMS27467T19F32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F32SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F32SA
SKU:AAOMS27467T19F32SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors provide durable and efficient electrical connectivity.