| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F32SB L/C |
| SKU: | AAOMS27467T19F32SB L/C |
MS27467T19F32SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design with 32 removable crimp contacts, offer reliable electrical connectivity in harsh environments. These connectors, made of conductive aluminum with an electroless nickel finish, are environmentally sealed and suitable for a wide operating temperature range of -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for different mounting configurations. Please note that this assembly does not ship with contacts.