| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F32S L/C |
| SKU: | AAOMS27467T19F32S L/C |
MS27467T19F32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are engineered for rugged environments with an operating temperature range of -65°C to 200°C. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors offer versatile installation options. Available in 9 shell sizes and 52 insert arrangements, they ensure compatibility with various applications. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS compliant finishes, these connectors guarantee durability and reliability. Ideal for military and industrial use, they provide secure and environment-resistant connectivity. Please note that this assembly does not ship with contacts.

