MS27467T19F35AC

Heilind Number:AAOMS27467T19F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F35AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F35AC
SKU:AAOMS27467T19F35AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they provide versatility in applications. Constructed with high strength aluminum shells and offered in multiple plating options such as electroless nickel and black anodized aluminum, they guarantee durability. Suitable for military and industrial use, MIL-DTL-38999 I connectors meet stringent standards for environmental sealing and performance.