MS27467T19F35PB

Heilind Number:AAOMS27467T19F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F35PB
ECAD Model:
3D Model

Description:

AAOMS27467T19F35PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F35PB
SKU:AAOMS27467T19F35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. With RoHS certification, they meet environmental standards, making them ideal for military and industrial use. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs.