MS27467T19F35PC

Heilind Number:AAOMS27467T19F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F35PC
SKU:AAOMS27467T19F35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high strength aluminum shells with options for different plating finishes, including RoHS certified cadmium-free options. Their rugged construction, along with M39029 rear release crimp contacts, ensures reliable performance in demanding conditions. Ideal for military and aerospace applications, these connectors meet the stringent requirements of MIL-DTL-38999 I specifications.