| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F35P L/C |
| SKU: | AAOMS27467T19F35P L/C |
MS27467T19F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T19F35PLC model, offer robust connectivity for demanding environments. With a straight plug design and bayonet coupling, they ensure secure and reliable connections. Featuring 66 male pin contacts in size 22D (included), these connectors are suitable for high-performance applications. Constructed with aluminum shells and electroless nickel coating, they provide durability and conductivity. Environmentally sealed and rated for temperatures from -65 °C to 200 °C, they are ideal for military, aerospace, and industrial use. Please note that this assembly does not ship with contacts.