MS27467T19F35S

Heilind Number:AAOMS27467T19F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F35S
ECAD Model:
3D Model

Description:

AAOMS27467T19F35S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F35S
SKU:AAOMS27467T19F35S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS-certified finishes, these connectors ensure reliable performance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications, making them a dependable choice for critical applications.