MS27467T19F35SA

Heilind Number:AAOMS27467T19F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T19F35SA
ECAD Model:
3D Model

Description:

AAOMS27467T19F35SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T19F35SA
SKU:AAOMS27467T19F35SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments. With up to 128 contacts in an insert, these circular plugs are designed for durability and reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile options for various applications. Operating between -65°C and 200°C, they are suitable for extreme temperature conditions. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax), they ensure secure connections. Made with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors meet rigorous standards for military and industrial use. With a service rating of M and a contact mating life of 500 cycles, they offer long-lasting performance in demanding environments.