| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T19F66S L/C |
| SKU: | AAOMS27467T19F66S L/C |
MS27467T19F66S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T19F66SLC model, offer high-performance connectivity in harsh environments. With a straight plug design and bayonet coupling, they ensure secure and reliable connections in military and aerospace applications. Featuring a durable aluminum shell with electroless nickel coating, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. The 66 female socket contacts, removable crimp type, offer excellent conductivity and easy installation. Please note that this assembly does not ship with contacts.