MS27467T21A35P

Heilind Number:AAOMS27467T21A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21A35P
SKU:AAOMS27467T21A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, ideal for demanding environments. Featuring durable aluminum shells and various plating options, including cadmium-free finishes, they ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Available in multiple shell sizes and insert arrangements, these connectors accommodate diverse applications, with options for front and rear wall mount, jam nut receptacles, and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they support efficient assembly and maintenance. Meeting stringent military specifications, these circular plugs guarantee secure, conductive connections with gold-plated pins. Their bayonet coupling design and environmental sealing make them suitable for aerospace, defense, and industrial settings where ruggedness and durability are paramount.