MS27467T21A35S

Heilind Number:AAOMS27467T21A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21A35S
SKU:AAOMS27467T21A35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 52 insert arrangements and various plating options including cadmium-free finishes, these connectors ensure reliable operation in extreme conditions. Their durable aluminum shells, operating temperature range of -65 °C to 200 °C, and RoHS compliance make them ideal for military and industrial applications requiring secure and efficient electrical connections.