MS27467T21A39SD

Heilind Number:AAOMS27467T21A39SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21A39SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21A39SD
SKU:AAOMS27467T21A39SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector types include front wall mount, rear wall mount, and jam nut receptacles, all meeting MIL-DTL-38999 I military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for applications requiring rugged and durable connectivity, these connectors are ideal for aerospace, defense, and industrial use.