MS27467T21B11B

Heilind Number:AAOMS27467T21B11B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B11B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B11B
SKU:AAOMS27467T21B11B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offered in different plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Suitable for front and rear wall mount as well as jam nut receptacles, these connectors ensure reliable connectivity in demanding applications.