MS27467T21B16PC

Heilind Number:AAOMS27467T21B16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B16PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B16PC
SKU:AAOMS27467T21B16PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with a choice of plating options, including cadmium-free finishes. These connectors, compliant with RoHS regulations, are ideal for demanding applications that require durability and performance.