| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B16P L/C |
| SKU: | AAOMS27467T21B16P L/C |
MS27467T21B16P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T21B16PLC model, are designed for rugged environments, offering reliable connectivity with up to 128 contacts in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C and high-strength aluminum shells, they are suitable for harsh conditions. Available in various plating options, including RoHS-certified finishes, they meet military specifications for performance and durability. Please note that this assembly does not ship with contacts.