MS27467T21B35P

Heilind Number:AAOMS27467T21B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B35P
SKU:AAOMS27467T21B35P

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability, featuring up to 128 contacts housed in a robust insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Crafted from high-strength aluminum, they ensure reliable performance in demanding conditions. With options for different plating finishes, including RoHS-certified cadmium-free coatings, these connectors prioritize environmental compliance. The straight plug configuration, bayonet coupling, and removable crimp contacts make them easy to install and maintain. Ideal for military and aerospace use, they guarantee efficient and secure electrical connections, meeting the stringent MIL-DTL-38999 I specifications.