| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B35PA L/C |
| SKU: | AAOMS27467T21B35PA L/C |
MS27467T21B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors provide reliable connectivity in demanding conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs for flexible installation. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure durability and longevity. Compliant with military specification MIL-DTL-38999 I, they are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.