| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B35PB L/C |
| SKU: | AAOMS27467T21B35PB L/C |
MS27467T21B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467T21B35PBLC connector assembly offers robust connectivity in harsh environments, featuring up to 128 contacts in a front wall mount, rear wall mount, or jam nut receptacle design. With a wide operating temperature range of -65 °C to 200 °C, this connector is suitable for demanding military and aerospace applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, it ensures reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.