MS27467T21B35PC

Heilind Number:AAOMS27467T21B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B35PC
SKU:AAOMS27467T21B35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different applications. With 52 insert arrangements available, including M39029 rear release crimp contacts in multiple sizes, these connectors offer flexibility in design. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, they ensure reliable performance in demanding conditions. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are essential for secure and efficient electrical connections.