| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B35P L/C |
| SKU: | AAOMS27467T21B35P L/C |
MS27467T21B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C and available in various shell sizes and insert arrangements, these connectors offer versatility and durability. Made with high-strength aluminum shells and offering options for plating, including cadmium-free finishes, they ensure long-lasting performance. Suitable for front and rear wall mount, as well as jam nut receptacles, they provide flexibility in installation. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.