MS27467T21B39P

Heilind Number:AAOMS27467T21B39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B39P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B39P
SKU:AAOMS27467T21B39P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. With an operating temperature range from -65°C to 200°C, they are suitable for a wide range of applications. The connectors utilize M39029 rear release crimp contacts in various sizes and offer multiple plating options such as cadmium and nickel finishes. Constructed with high-strength aluminum shells, they provide durability and reliability in demanding conditions. RoHS compliant versions are available, making them environmentally friendly choices for military and industrial applications.