MS27467T21B39PB

Heilind Number:AAOMS27467T21B39PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B39PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B39PB
SKU:AAOMS27467T21B39PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in a sealed insert, they ensure reliable performance in extreme conditions, with an impressive operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, these connectors are versatile and adaptable. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Available in 9 shell sizes and 52 insert arrangements, they cater to a wide range of applications. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, they guarantee durability and compliance with stringent standards. With a service rating of I and ingress protection, they are ideal for demanding environments.