| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B39P L/C |
| SKU: | AAOMS27467T21B39P L/C |
MS27467T21B39P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with a straight plug configuration and bayonet coupling, offer reliable connectivity in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure secure transmissions. With an operating temperature range of -65°C to 200°C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, providing versatility. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications. However, please note that this assembly does not ship with contacts.