| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B39S L/C |
| SKU: | AAOMS27467T21B39S L/C |
MS27467T21B39S L/C
Specifications
Detailed Description
Ensure secure and reliable electrical connections in the most demanding environments with our MIL-DTL-38999 Series I connectors. Featuring up to 128 contacts housed in a rugged insert, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile connectivity solutions. Available in various shell sizes and insert arrangements, these connectors accommodate M39029 rear release crimp contacts for easy installation. The high-strength aluminum shells, coated with options like electroless nickel and cadmium finishes, ensure durability and longevity. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 Series I for robust and dependable electrical connections in critical applications.