MS27467T21B41AB

Heilind Number:AAOMS27467T21B41AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B41AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B41AB
SKU:AAOMS27467T21B41AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various configurations including front and rear wall mount as well as jam nut receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, catering to diverse connectivity needs. Constructed with high strength aluminum shells, they provide durability while offering plating options such as cadmium and nickel for enhanced corrosion resistance. Ideal for military and industrial use, MIL-DTL-38999 I connectors deliver secure and efficient electrical connections.