MS27467T21B41B

Heilind Number:AAOMS27467T21B41B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B41B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B41B
SKU:AAOMS27467T21B41B

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional versatility and durability, with up to 128 contacts housed in a robust insert. Engineered for harsh environments, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse connectivity needs. With 9 shell sizes and 52 insert arrangements available, these connectors accommodate various applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Crafted from high-strength aluminum, they come with a range of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes also offered. Perfect for demanding environments, MIL-DTL-38999 Series I connectors deliver superior performance and reliability for critical operations.