MS27467T21B41BA

Heilind Number:AAOMS27467T21B41BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B41BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B41BA
SKU:AAOMS27467T21B41BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Crafted from high-strength aluminum, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant finishes are also available, catering to diverse application needs. Perfect for military and industrial settings, these connectors guarantee reliable performance in challenging conditions.