MS27467T21B41PC

Heilind Number:AAOMS27467T21B41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B41PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B41PC
SKU:AAOMS27467T21B41PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The bayonet coupling and front wall mount, rear wall mount, and jam nut receptacles provide secure connections. Utilizing M39029 rear release crimp contacts, these connectors guarantee durability with a mating life of 500 cycles. Suitable for diverse industries, they are specified for military use under MIL-DTL-38999 I standards.