MS27467T21B75A

Heilind Number:AAOMS27467T21B75A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B75A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B75A
SKU:AAOMS27467T21B75A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Ideal for military and aerospace applications, they meet stringent standards for durability and performance.