MS27467T21B75AD

Heilind Number:AAOMS27467T21B75AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21B75AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21B75AD
SKU:AAOMS27467T21B75AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering durable environmental sealing with an impressive operating range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount options, as well as jam nut receptacles, this harsh environment connector family is designed to meet demanding military specifications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide reliable connectivity in mission-critical applications. The high-strength aluminum shells come in 9 sizes, offering versatility in installation. Plating options include RoHS-certified finishes, ensuring compliance with environmental regulations. These connectors, known for their quality and performance, are essential for military, aerospace, and other rugged environments.