| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B75SB L/C |
| SKU: | AAOMS27467T21B75SB L/C |
MS27467T21B75SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, featuring up to 128 contacts housed in environmentally sealed inserts, are engineered for high-performance connectivity in demanding environments. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable functionality in extreme conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount options and jam nut receptacles, they provide versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.