| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21B75SC L/C |
| SKU: | AAOMS27467T21B75SC L/C |
MS27467T21B75SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C and compliance with military specification MIL-DTL-38999 I, these connectors are suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, they offer versatility. Crafted from high-strength aluminum with plating options including cadmium-free finishes, they prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts.