MS27467T21F11HC

Heilind Number:AAOMS27467T21F11HC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F11HC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F11HC
SKU:AAOMS27467T21F11HC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts within an insert. These circular connectors are designed for durability, with environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for different plating finishes, including RoHS compliant ones. The connector types include front wall mount, rear wall mount, and jam nut receptacles, all meeting stringent military specifications for reliability. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient electrical connections, ideal for aerospace, defense, and industrial applications.