| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F11SA L/C |
| SKU: | AAOMS27467T21F11SA L/C |
MS27467T21F11SA L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I RFI PLUG is a rugged and reliable circular connector, meticulously crafted for harsh environments. With a straight plug configuration and 12 removable crimp contacts, it offers seamless connectivity in high-stress situations. Featuring a durable aluminum shell with electroless nickel coating, it ensures long-lasting performance even in extreme temperatures ranging from -65 °C to 200 °C. Perfect for military and industrial applications, this connector guarantees secure and efficient data transmission. Please note that this assembly does not ship with contacts.