MS27467T21F16A

Heilind Number:AAOMS27467T21F16A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F16A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F16A
SKU:AAOMS27467T21F16A

Detailed Description

Elevate your connectivity with MIL-DTL-38999 Series I connectors, designed for rugged environments. Featuring up to 128 contacts in an insert, these connectors offer reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they boast front and rear wall mount options, as well as jam nut receptacles for versatile installation. Crafted from high-strength aluminum with a selection of plating options, including RoHS-certified finishes, these connectors ensure durability and longevity. With their bayonet coupling and removable crimp contacts, they guarantee secure and efficient connections. Perfect for military and industrial applications requiring environmental resistance, these connectors are the ultimate solution for your connectivity needs.