MS27467T21F16AB

Heilind Number:AAOMS27467T21F16AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F16AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F16AB
SKU:AAOMS27467T21F16AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they come in various plating options including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these circular connectors guarantee reliable performance in demanding conditions.