MS27467T21F16S

Heilind Number:AAOMS27467T21F16S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F16S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F16S
SKU:AAOMS27467T21F16S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing for harsh conditions. With an operating temperature range from -65 °C to 200 °C, they provide reliable connectivity in demanding environments. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, this connector family caters to diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high strength aluminum shells come in multiple plating options such as cadmium, nickel, and anodized finishes, meeting different environmental requirements. These circular connectors, compliant with MIL-DTL-38999 I military specifications, guarantee performance and durability in critical operations.