| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F16SA L/C |
| SKU: | AAOMS27467T21F16SA L/C |
MS27467T21F16SA L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, part number MS27467T21F16SA L/C, is designed for rugged environments with its high-strength aluminum shell and environmental sealing. Featuring a straight plug configuration with 16 removable crimp contacts, it offers secure and reliable connections. With a wide operating temperature range of -65 °C to 200 °C and various plating options, including RoHS-certified finishes, this connector ensures durability and performance in harsh conditions. Suitable for military and aerospace applications, it meets MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.