| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F16SB L/C |
| SKU: | AAOMS27467T21F16SB L/C |
MS27467T21F16SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, embodied in AAOMS27467T21F16SBLC, are engineered for uncompromising performance in harsh environments. Featuring up to 128 contacts within a robust aluminum shell, these connectors provide reliable connectivity in a wide range of applications. With a temperature operating range spanning from -65 °C to 200 °C, they offer durability in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility in design. Compliant with MIL-DTL-38999 I specifications, they ensure quality and consistency. Please note that this assembly does not ship with contacts.