MS27467T21F16SD

Heilind Number:AAOMS27467T21F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F16SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F16SD
SKU:AAOMS27467T21F16SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and aerospace applications, these connectors provide durability and conductivity, with a mating type of Bayonet for easy installation.