| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F16S L/C |
| SKU: | AAOMS27467T21F16S L/C |
MS27467T21F16S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, such as the MS27467T21F16SLC, are engineered for high-performance in harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, offering versatility for different applications. Constructed with durable aluminum shells and a choice of plating options, including RoHS certified finishes, they guarantee long-term durability. Whether for front or rear wall mount or jam nut receptacles, these connectors, meeting military specification MIL-DTL-38999 I, provide secure and efficient electrical connections in demanding settings. Please note, this assembly does not ship with contacts.