MS27467T21F35A

Heilind Number:AAOMS27467T21F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F35A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F35A
SKU:AAOMS27467T21F35A

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, featuring an environmentally sealed design for reliable operation in harsh conditions. These connectors, designed for military specifications, boast a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors provide flexibility in application. Crafted from high-strength aluminum shells with multiple plating choices such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Ideal for demanding environments, the MIL-DTL-38999 I connectors are a reliable choice for critical electronic systems.