MS27467T21F35AA

Heilind Number:AAOMS27467T21F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F35AA
SKU:AAOMS27467T21F35AA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The series includes front wall mount, rear wall mount, and jam nut receptacles, all with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and industrial applications, these connectors meet stringent reliability standards.