MS27467T21F35AB

Heilind Number:AAOMS27467T21F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F35AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F35AB
SKU:AAOMS27467T21F35AB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts sealed for harsh environments, operating flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family offers versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity in 9 shell sizes and 52 insert arrangements. Crafted with high strength aluminum shells, they come in various plating options, including electroless nickel, meeting RoHS standards. Perfect for military and industrial applications, these connectors guarantee reliable performance in demanding environments.