| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T21F35SA L/C |
| SKU: | AAOMS27467T21F35SA L/C |
MS27467T21F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled performance and durability in harsh environments, featuring up to 128 contacts and environmentally sealed inserts. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, the Series I connectors ensure reliable connectivity. Please note that this assembly does not ship with contacts.