MS27467T21F39P

Heilind Number:AAOMS27467T21F39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T21F39P
ECAD Model:
3D Model

Description:

AAOMS27467T21F39P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T21F39P
SKU:AAOMS27467T21F39P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The straight plug configuration in this Series I connector features 39 gold-plated contacts (16-20 AWG), ensuring reliable performance in demanding military and industrial applications.